What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 477CKE050M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 470muF ±20% 0.394Dia 10.00mm

$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 477CKE050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.89%

CAD Models

Download Cornell Dubilier 477CKE050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECA1JHG471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
United Chemi-ConESMG500ELL471MJ20S
SMG Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
United Chemi-ConEKMQ500EMC471MJ20S
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 540mA 2000h 105C Tape

Descriptions

Descriptions of Cornell Dubilier 477CKE050M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 50V 470muF ±20% 0.394Dia 10.00mm
CKE Series 50 V 470 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 470µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.353 Ohm 705mA 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20%
CAPACITOR, CAP 470 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 10X20, ESR 0.353 OHMS
Aluminum Electrolytic Capacitor 470Uf, 50V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Illinois Capacitor 477CKE050M
CAP, 470µF, 50V, 20%; Capacitance:470µF; Voltage Rating:50V; Product Range:CKE Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Lead Spacing:5mm; Height:20mm; Operating Temperature M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor