What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 225P10294XD3

Capacitor, Polyester Film, Cap 0.001 Uf, Tol 10%, Vol-rtg 400 VDC, Radial, Hockey Crmp
$ 1.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 225P10294XD3.

Master Electronics

Datasheet8 pages25 years ago
Datasheet8 pages25 years ago

IHS

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-5.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Film 0.001uF 400V PET 10% (12.5 X 4.5 X 13.5mm) Radial 10mm 105C Loose
Cap Film 0.001uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82MC1100Z350K
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.001uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 225P10294XD3 provided by its distributors.

CAPACITOR, POLYESTER FILM, CAP 0.001 UF, TOL 10%,VOL-RTG 400 VDC, RADIAL, HOCKEY CRMP
Cap Film 0.001uF 400V PET 10% (20.3 X 6.4 X 14mm) Radial Wound 9.5mm 85C
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 8025
CAPACITOR POLY FILM, 1000PF, 400V, 10%,; CAPACITOR POLY FILM, 1000PF, 400V, 10%, RADIAL; Capacitance:1000pF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:-

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor