What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 105PPB102K

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 7.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105PPB102K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Future Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-4.35%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR474R41005001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR474R410050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR76QW4100SE30K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 1200V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.045 Ohm 105C

Descriptions

Descriptions of Cornell Dubilier 105PPB102K provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Polypropylene Film Capacitors, Radial Leaded for Power Semiconductor Circuits 1µF 1000V
Cap Film 1uF 1000V PP 10% (42.5 X 28 X 37mm) Radial 37.5mm 105°C Bulk
Capacitor;Polypropylene Metallized;Cap 1 uF;Tol 10%;Vol-Rtg 1000 VDC;Radial
Radial FILM CAPACITOR PPB 600V 1muF ±10% 1.673Lx1.102W 42.50mmx28.00mm
PPB Series 1 kV 1 uF ±10% LS=37.5 mm Radial Metallized PP Film Capacitor
CAPACITOR, 1 UF, 1000 WVDC,+/-10, RADIAL LEADED, 0.03, 30000 MEGOHMS (MIN.) X UF
CAPACITOR PP FILM 1UF, 1KV, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:1000V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Terminals:Radial Leaded
Capacitor Polypropylene Pp Film 1Uf, 1Kv, 10%, Radial; Rango De Producto:Serie Ppb; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:1000V; Tipo De Condensador:- |Illinois Capacitor 105PPB102K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor