Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cooper Industries GC328

Electrical Connector Misc
$ 67.755
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cooper Industries GC328.

Newark

Datasheet40 pages22 years ago

Farnell

element14

Inventory History

3 month trend:
+8.20%

Descriptions

Descriptions of Cooper Industries GC328 provided by its distributors.

Electrical Connector Misc
CONNECTOR, DIN AUDIO, PLUG, 6WAY; No. of Contacts: 6Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Rang
Connector, Din, Plug, 6 Position; Género:Macho; Núm. De Contactos:6; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Acero Inoxidable; Contacto, Chapado:Dorado |Cooper Interconnect GC328

Manufacturer Aliases

Cooper Industries has several brands around the world that distributors may use as alternate names. Cooper Industries may also be known as the following names:

  • COOPER
  • COOPER INTERCONNECT
  • COOP
  • FUSETRON
  • COOPER ELECTRONIC TECHNOLOGIES
  • COOPER ELECTRONIC
  • COOPER ELECTRONIC TECH
  • COOPER BUSSMANN
  • COOPER TOOLS
  • BUSSMANN
  • COOPER INDUSTRIES INC
  • COOPER INDUSTRI
  • POWERSTOR / COOPER
  • Viking
  • GARDNER DENVER COOPER
  • COOPER BUSSMAN
  • COOPER INSTRUMENT
  • Cooper Electronic Technologies/Coiltronics
  • COOPER ELECTRONIC TECHNOL
  • COOPER TOOLS / WISS
  • COOPER TOOLS / WIRE-WRAP
  • Cooper Elec
  • Cooper Industries / BCC
  • COOPE
  • COOPER TOOLS / NICHOLSON

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC-328
  • GC328.