What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XL50F800A

Fuse Semiconductor Round Body Stud Mount Bolt Down 500VAC/DC 800A
$ 1,675.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XL50F800A.

Sager Electronics

Datasheet1 page7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0LDC900.X
Electric Fuse, Fast Blow, 900A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0LDC1000X
Electric Fuse, Fast Blow, 1000A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
Industrial & Electrical Fuses FA, RK-5 600 A 600AC/DC
LittelfuseIDSR600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Electric Fuse, Fast Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton XL50F800A provided by its distributors.

FUSE SEMICONDUCTOR ROUND BODY STUD MOUNT BOLT DOWN 500VAC/DC 800A
Eaton Bussmann High Speed Round body 800A 500V S/COND (1)>FWH-800A - XL50F800A
FUSE 800A 500V S/COND (1)>FWH-80
Automotive Fuse, 800A, Not Rated
Specialty Fuses 800A S/COND (1)> FWH -800A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN