What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton XL50F450A

Fuse Semiconductor Round Body Stud Mount Bolt Down 500VAC/DC 450A
$ 1,027.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XL50F450A.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
LittelfuseIDSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses FA, RK-5 500 A 600AC/DC
Littelfuse0LDC500.X
Electric Fuse, Fast Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder
EatonFF560
Electric Fuse, 560A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Littelfuse0NLS500.X
Fus 600V O/T Class K5 500A/ Box |Littelfuse 0NLS500.X

Descriptions

Descriptions of Eaton XL50F450A provided by its distributors.

FUSE SEMICONDUCTOR ROUND BODY STUD MOUNT BOLT DOWN 500VAC/DC 450A
Specialty Fuses 450A S/COND REPL. XL50F450
Fuse |Eaton Bussmann XL50F450A
Electric Fuse
RECOMMEND FWH-450A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN