Eaton WCF35RN

Fuse Class CF 35A 690V Fast 2-Pin Faston Panel Mount Carton
$ 113.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WCF35RN.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse 40A 700V Holder Cartridge 14 X 51mm Carton
Fuse 40A 700V Holder Cartridge 22 X 58mm Carton CE/CSA/UL
Fuse Square Body 40A 690V Stud Mount Screw 54 X 21mm CSA/UL
FUSE, GR, 40A; Product Range:Class aR/gR Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Size Metric:22mm x 58mm;
FUSE, ULTRA RAPID, 40A
LittelfuseL70S040.T
Electric Fuse, Very Fast Blow, 40A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton WCF35RN provided by its distributors.

Fuse Class CF 35A 690V Fast 2-Pin Faston Panel Mount Carton
Electric Fuse, Fast Blow, 35A, 690VAC, 50000A (IR), Inline/holder
FUSE WIND CUBEFUSE FINGER SAFE FAST ACTING DIN MOUNT 690VAC 35A
Class CF Finger Safe Cube Fuse 35A 50kA IR
Industrial & Electrical Fuses 690V 35A NON-IND Wind CUBEFuse
Eaton Corporation Ctn Of 12 - Wind Cubefuse 35A Non-Indica
Wind CUBEFuse 35A Non-indication
WCF35RN, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN