Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton R60030-2COR

Fuse Holder 2P 600V 30A Class R Fuseblock
$ 46.752
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton R60030-2COR.

Electro Sonic

Datasheet3 pages16 years ago

Mouser

Descriptions

Descriptions of Eaton R60030-2COR provided by its distributors.

Fuse Holder 2P 600V 30A Class R Fuseblock
Fuse Block 30A 600V Solder Lug Chassis Mount
BUSSMANN R60030-2COR Fuse Block, Industrial, 30A, 2 Pole. More details: Fuse Block, Series R600, Fuse Type Industrial, Max. Amps 30, Amperage Range 1/2 to 30, Number of Poles 2, For Fuse Series LPS-RK, FRS-R, DLS-R, KTS-R, Fuse UL Class R, Fuse Dimensions 6-1/4 In.L x 1-3/4 In.H x 2-29/32 In.W, AC Voltage Rating 600VAC, DC Voltage Rating 300VDC, Fuse Block Design Open, Connector Type Box Lug, Wire Size 14 to 6 AWG, Mounting Style Bolt Down, Length 6.25 In., Width 2.91 In., Height 1.75 In.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • R600302COR