Eaton PVS-R-300

Electric Fuse, Fast Blow, 300A, 200000A (IR)
$ 817.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton PVS-R-300.

Sager Electronics

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWP-350A
Eaton Bussmann High Speed Square Body 315A 690V aR DIN 1 HSDNH FUSE - 170M3817D
Eaton Bussmann High Speed Square Body FUSE 315A 690V 1BKN/50 AR UC - 170M4460
LittelfuseL70S350.V
Electric Fuse, Very Fast Blow, 350A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton PVS-R-300 provided by its distributors.

Electric Fuse, Fast Blow, 300A, 200000A (IR)
Industrial & Electrical Fuses FA, RK-5 300 A 600AC/DC
Fa, Rk-5 300 A 600 Ac/Dc |Eaton Bussmann PVS-R-300
PVS-R-300, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN PVS-R-300 Solar Fuse, 300A, Class RK5, PVSR, 600VAC/DC. More details: Solar Fuse, 300 Fuse Amps, Nonindicating, PVS-R Series, 600VAC/DC Voltage Rating, Fast Acting, Single Element, RK5 Class, Fiberglass Body Material, Rejection, Body Style Cylindrical, Interrupt Rating 200kA AC, 10kA DC, Length 11-5/8 In., Diameter 2-3/8 In., Standards UL Std. 248-12, Class RK5, UL Listed, Guide JFGA, File E335324, Photovoltaic to UL 2579, CSA Component Certified C22.2

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVSR300