Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NOS-400

Basic Protection 250Vac (NON) and 600Vac (NOS), 1/8a -600A General Purpose One-time fuses
$ 680.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-400.

IHS

Datasheet2 pages24 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fuse Square Body 500A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Eaton Bussmann High Speed Square Body FUSE 500A 690V aR DIN 1 HSDNH - 170M4864D
Fuse Square Body 500A 700V Stud Mount Flat 50 X 53 X 53mm CSA/UL

Descriptions

Descriptions of Eaton NOS-400 provided by its distributors.

Basic Protection 250Vac (NON) and 600Vac (NOS), 1/8a -600A General Purpose One-time fuses
Fuse; Class K5/H; Non-current limiting; 600VAC; Blade; 400A
Electric Fuse, 400A, 600VAC, 10000A (IR), Inline/holder
ONE TIME FUSE - Low Voltage - North American division
Fuse Class H 400A 600V 2-Pin Holder
Industrial & Electrical Fuses 600VAC 400A OneTime
Eaton Bussmann Low Voltage - NA NOS-400 - NOS-400
NOS-400, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-400 Low Voltage Fuse, 400A, Class H, NOS, 600VAC. More details: Low Voltage Fuse, 400 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 600VAC, Length 11-5/8 In., Diameter 2-19/32 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS400