Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton NON-3

Fuse Class K5 3A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 14.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-3.

Future Electronics

Datasheet2 pages24 years ago
Datasheet4 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse023003.5HXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3404.2421.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton NON-3 provided by its distributors.

Fuse Class K5 3A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
NON Series One Time 250 V 3 A Ø 14.2 x 50.8 mm General Purpose Fuse
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 3A
UL Class Fuse, K5 Class, Fast-Acting, 3A, 250V AC, Non-Indicating
Electric Fuse, 3A, 250VAC, 125VDC, 50000A (IR), Inline/holder
Fuse; 3 A; 250 VAC; 2 in.; 0.56 in.; Bussmann
BUSSMANN ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
125V 250V Medium/Normal Blow 3A base mount,box mount 50.8mm(Length)
FUSE 3A 250V ONE TIME ACTING 2PIN
NON-3, Eaton Electrical / Coiltronics / Bussmann
Industrial & Electrical Fuses 250VAC 3A
Eaton Bussmann Low Voltage - NA NON-3 - NON-3
GENERAL PURPOSE BRASS ENDCAPS 10 PER PKG
FUSE, 3A, 250V, ONE TIME; Voltage Rating; FUSE, 3A, 250V, ONE TIME; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:3A; Blow Characteristic:One Time; Fuse Size Imperial:0.56" x 2"; Series:NON; Current Rating:3A; Diameter:14.224mm; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON 3
  • NON3