Eaton MDL-2-R

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
$ 2.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-2-R.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet3 pages18 years ago

IHS

Newark

Jameco (USA)

Inventory History

3 month trend:
-70.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse80712500440
Fuse 300V 2.5A Slow Blow 141.3A²s Board Mount TH 12.4mm × 6.4mm × 9.2mm
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton MDL-2-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, MDL
250V 62.3A²S Slow Blow Cartridge Fuse, Glass, 2A Panel Mount 31.75mm L × 6.35mm H
Fuse Miniature 2A 250V Slow Blow 2-Pin Cartridge Holder
FUSE, CARTRIDGE, 2A, 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:2A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay
Fuse, Cartridge, 2A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Electronics MDL-2-R
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDL-2-R Time Delay Fuse Brand: Bussmann. Part Number: MDL-2-R. Bussmann, MDL-2-R, Time Delay Fuse, Electronic Small Dimension, Series: MDL, Non-Indicating, Non-Rejection, 2 A, 250 V AC, 100 A/10 kA Interrupt, 60 min, 120 s, 5 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDL-2-R (N) BUSS SMALL DIMENSION FUSE (5 PACK). Catalog Description: Eaton MDL Series Time-delay fuse 2A, 250 Vac, 32 Vdc (self certified)..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL 2R
  • MDL-2-R.
  • MDL-2R
  • MDL2R