Eaton MDL-1/8-R

Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDL-1/8-R.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-41.99%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.15A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton MDL-1/8-R provided by its distributors.

Fuse, Cartridge, Time Delay, 125 mA, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", MDL
Fuse Cartridge Slow Blow Acting 0.125A 250V Holder Cartridge 6.35 X 31.75mm Glass
Fuse Miniature Glass Tube; Time Delay; 250V AC; 1/8A
0.0422A²S Slow fuse 125mA base mount,box mount 31.75mm(Length)
BUSS SMALL DIMENSION FUSE | Eaton Electronics MDL-1/8-R
Electric Fuse, Time Lag Blow, 0.125A, 35A (IR)
FUSE GLASS 125MA 250VAC 3AB 3AG
COOPER BUSSMANN MDL-1/8-R Fuse, 1/8A, MDL, 250VAC, PK 5. More details: Fuse, 1/8 Fuse Amps, Indicating, MDL Series, 250VAC Voltage Rating, Time Delay, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 35A at 250VAC, 10kA at 125VAC, Length 1-1/4 In., Diameter 1/4 In., Functionally Equal To Ferraz/Gould GDL, Littelfuse 313, Standards CE, UL 248-14 Guide JDYX, CSA Certification Class 1422-01, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDL-1-8-R
  • MDL-18-R
  • MDL1/8R
  • MDL18R