Eaton MDA-2-R

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Electro Sonic

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-72.62%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.38
$ 1.19
Stock
28,706
54,599
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Clip, Holder
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Littelfuse80712500440
Fuse 300V 2.5A Slow Blow 141.3A²s Board Mount TH 12.4mm × 6.4mm × 9.2mm
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse; Cylinder; Time Lag; 2.5A/250 VAC;5x20mm; Glass; Cartridge; DCR 0.023 Ohms

Descriptions

Descriptions of Eaton MDA-2-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 2A, 250VAC, 200A (IR), Inline/holder, 3AB
FUSE, ANTISURGE, CERAMIC, 2A; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Breaking Capacity Current
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-2-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-2-R. Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 2 A, 250 V AC, 100 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDA-2-R (N) BUSS SMALL DIMENSION FUSE (5 PACK) *MOQ = 5EA. Catalog Description: Eaton MDA Series Time-delay fuse 2A, 250 Vac, 32 Vdc (self certified), 10 kAIC at 125 Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-2-R.
  • MDA2R