Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDA-15

MDA-15, Bussmann, time-delay ceramic tube fuse, 1/4 inch X 1 1/4 inch, 15 amps, 250VAC
$ 1.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-15.

IHS

Datasheet2 pages26 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Gerber

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3129
Fuse Cartridge Slow Blow Acting 16A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021501.6MXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton MDA-15 provided by its distributors.

MDA-15, Bussmann, time-delay ceramic tube fuse, 1/4 inch X 1 1/4 inch, 15 amps, 250VAC
Fuse;Time-Delay;Cylinder;6.3x32mm;Ceramic w/Ni-Plated Brass;250VAC;15A;Cartridge
Electric Fuse, Time Delay Blow, 15A, 250VAC, 250VDC, 750A (IR), Inline/holder, 3AB,
FUSE, 15A, 250V, T, 6X32mm, CERAMIC TIME DELAY, CERAMIC BODY
Fuse Miniature 15A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CE/CSA/UL
FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY; FUSE, CARTRIDGE, 15A 6.3X32MM TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 15A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: MDA Series; Fuse Leads: Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA 15
  • MDA-15A
  • MDA15