Eaton LPS-RK-35SPI

Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 118.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-35SPI.

IHS

Datasheet4 pages8 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cartridge Fuse, 800V/700V, 84A²S, 40A, Base Mount, Standard Mount, 50.8mm(L)
Eaton40ET
Fuse British Standard 40A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
Electric Fuse, 40A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
EatonC22M40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 40A AM 690 - C22M40
FUSE, GR, 40A; Product Range:Class aR/gR Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Size Metric:22mm x 58mm;
FUSE, ULTRA RAPID, 40A

Descriptions

Descriptions of Eaton LPS-RK-35SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 35A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 35A
Fuse Class RK1 35A 600V Slow Blow 2-Pin Holder Carton
Industrial & Electrical Fuses 600V 35A Dual Element Time Delay
LPS-RK-35SPI, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN LPS-RK-35SPI Fuse, RK1, LPS-RK-SPI, 35A, 600VAC/300VDC. More details: Fuse, 35 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L PS-RK-35SPI
  • LPSRK35SPI