Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-225SPI

Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 1,078.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-225SPI.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages22 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWP SERIES FUSE, CURRENT RATING: 250A
Eaton280MMT
500V 690V Fast Blow 280A Bracket mounting,threaded mounting,Hinge mounting 113mm*83mm*38mm
Eaton250FM
Electric Fuse, 250A, 690VAC, 350VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton LPS-RK-225SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 225A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class RK1 225A 600V Slow Blow 2-Pin Lug Holder Carton
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 225A
COOPER BUSSMANN LPS-RK-225SPI Fuse, RK1, LPS-RK-SPI, 225A, 600VAC/300VDC. More details: Fuse, 225 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 11-5/8 In., Diameter 2-3/8 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPSRK225SPI