Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-12SP

Fuse Class RK1 Slow Blow Acting 12A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 69.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-12SP.

IHS

Datasheet3 pages11 years ago
Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
LittelfuseCCMR.600TXP
Fuse 600V T/D Class Cc .600A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.600TXP
LittelfuseKLDR.600TXP
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ.600T
300V 500V Slow fuse Time Delay/Slow Blow 600mA clip mounting,base mount 38.1mm(Length)
Fuse Class RK1 Slow Blow Acting 0.6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 0.6A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseFLSR.600T
300V 600V Slow fuse Cartridge 600mA base mount,standard mounting,box mount 127mm(Length)

Descriptions

Descriptions of Eaton LPS-RK-12SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 12A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 0.50A, 600V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
Time Delay/Slow Blow Fuse, 300V, 600V, 500mA, Clamp Mount, Base Mount, 127mm L
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 500 MA
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-1-2SP
  • LPS-RK-1/2SP
  • LPS-RK12SP