Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPS-RK-110SP

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 110A, 600V AC, Non-Indicating
$ 132.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-110SP.

IHS

Datasheet4 pages8 years ago
Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

FWP Series Fast-Acting 700 V 125 A Ø 38.1 x 129.29 mm High Speed Fuse
Eaton Bussmann High Speed Square Body 125A 690V IEC aR 000U/80 SQUAREBODY - 170M1318
Eaton Bussmann High Speed Square Body FUSE 125A 690V 000/80 AR UC - 170M1368
Electric Fuse, Very Fast Blow, 125A, 700VAC, 200000A (IR), Inline/holder
LittelfuseL70S125.V
Electric Fuse, Very Fast Blow, 125A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1

Descriptions

Descriptions of Eaton LPS-RK-110SP provided by its distributors.

UL Class Fuse, RK1 Class, LPS-RK-SP Series, Time-Delay, 110A, 600V AC, Non-Indicating
Electric Fuse, Time Delay Blow, 0.1A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Industrial & Electrical Fuses 600V .1A Dual Element Time Delay
Class-RK1 Time Delay Fuse 110A 300kA IR
Eaton Bussmann Low Voltage - NA LPS-RK-110SP - LPS-RK-110SP
FUSE - RK1 600VAC/300VDC TD UL
LPS-RK-1/10SP, EATON BUSSMAN ELECTRICAL
LOW PEAK DUAL ELEMENT 11A 600V AC
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS-RK-1-10SP
  • LPS-RK-1/10SP
  • LPS-RK110SP