What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LPS-RK-10SPI

Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 76.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPS-RK-10SPI.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonC22G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A GG 690 - C22G12
EatonC14G12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 12A GG 690 - C14G12
EatonC22M12
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 12A AM 690 - C22M12
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton LPS-RK-10SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 600VAC 300VDC 10A
Fuse Class RK1 10A 600V Slow Blow 2-Pin Holder Carton
Industrial & Electrical Fuses 600V 10A Dual Element Time Delay
Eaton Corporation Ctn Of 10 - Indicating Lps-Rk-10Sp
Indicating Lps-Rk-10Sp |Eaton Bussmann LPS-RK-10SPI
300V 600V Time Delay/Slow Blow 10A 127mm
COOPER BUSSMANN LPS-RK-10SPI Fuse, RK1, LPS-RK-SPI, 10A, 600VAC/300VDC. More details: Fuse, 10 Fuse Amps, Indicating, LPS-RK-SPI Series, Voltage Rating 600VAC/300VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A6DR, Littlefuse LLSRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • L PS-RK-10SPI
  • LPSRK10SPI