Eaton LPN-RK-200SP

Electric Fuse, Time Delay Blow, 200A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 267.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-200SP.

IHS

Datasheet2 pages22 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseLA30QS2254
Semi Conductor Fuse 300Vac 225A/Box |Littelfuse LA30QS2254
LittelfuseLA30QS2504TI
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504TI
LittelfuseLA30QS2504
Semi Conductor Fuse 300Vac 250A/Box |Littelfuse LA30QS2504
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-250A
Semiconductor Fuse, FWX-A Series, 225A, Fast-Acting, 250V AC, Bolt-On
EatonJJN-250
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-2 - JJN-250

Descriptions

Descriptions of Eaton LPN-RK-200SP provided by its distributors.

Electric Fuse, Time Delay Blow, 200A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 200A 250V Holder Clip Carton CE/CSA/UL
FUSE, TIME DELAY, 200A, 250VAC; Product Range:LPN-RK Series; Fuse Current:200A; Voltage Rating VAC:250V; Voltage Rating VDC:250V; Fuse Size Metric:-; Fuse Size Imperial:7.13" x 1.61"; Blow Characteristic:Time Delay 02B46
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN LPN-RK-200SP Fuse, RK1, LPN-RK-SP, 200A, 250VAC/250VDC. More details: Fuse, 200 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 7-1/8 In., Diameter 1-9/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK200SP
  • LPNRK200SP