What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LPJ-600SP

Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 1,342.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-600SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages22 years ago
Datasheet3 pages12 years ago

Master Electronics

Electro Sonic

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonGF710
Electric Fuse, 710A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseJLLS700.X
Electric Fuse, Fast Blow, 700A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU601.X
Electric Fuse, Time Delay Blow, 601A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLLU700.X
Electric Fuse, Time Delay Blow, 700A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class L Slow Blow Acting 700A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL
Fuse Class L Slow Blow Acting 601A 600V Bolt Tap 95.25 X 64.26mm Glass Melamine Carton CSA/UL

Descriptions

Descriptions of Eaton LPJ-600SP provided by its distributors.

Electric Fuse, Time Delay Blow, 600A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 600A 600V Bolt Tap 66.04 X 83.06mm Carton CE/CSA/UL
Fuse, 600A, 600V, Time Delay; Product Range:Low-Peak Lpj Series; Fuse Current:600A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:66.04Mm X 203.2Mm; Fuse Size Imperial:2-58" X 8"; Blow Characteristic:Time Delay Rohs Compliant: No |Eaton Bussmann LPJ-600SP
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ600SP