Eaton LPJ-300SPI

Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), Inline/holder
$ 920.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-300SPI.

IHS

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Electro Sonic

Fuses Unlimited

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Class J Slow Blow Acting 350A 600V Bolt Tap 53.59 X 82.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 300000A (IR), Inline/holder,
Eaton350P09C
Electric Fuse, Fast Blow, 350A, 600VAC, 250VDC, 200000A (IR), Inline/holder
LittelfuseJLLS350.X
Electric Fuse, Fast Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR350.XXID
Electric Fuse, Time Delay Blow, 350A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK350.X
Fuse,350A,11-5/8 L,Melamine,Blade Body

Descriptions

Descriptions of Eaton LPJ-300SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 300A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Slow Blow Cartridge Fuse 300V 600V 300A Bracket Mount, Thread Mount 85.85mm L
Fuse Class J 300A 600V Slow Blow 2-Pin Flat Bolt Carton
COOPER BUSSMANN LPJ-300SPI Fuse, 300A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 300 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 7-1/8 In., Diameter 2-1/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ300SPI