Eaton LPJ-175SPI

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 482.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-175SPI.

IHS

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Eaton200M14C
Ceramic Fuse, M14 Series, Time-Delay, 200A, 600V AC, 200kA at 250V DC, 200kA at 600V AC
EatonCGL-200
Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder
LittelfuseJLLS200.X
300V 600V Fast-Acting Cartridge Fuse 200A Bracket Mount, Threaded Mount 42.1mm L
LittelfuseJLLS225.X
Electric Fuse, Fast Blow, 225A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK200.XXID
Fus 600V T/D Class Rk1 200A Id/ Box |Littelfuse LSRK200.XXID

Descriptions

Descriptions of Eaton LPJ-175SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse Class J 175A 600V Slow Blow 2-Pin Flat Bolt Carton
COOPER BUSSMANN LPJ-175SPI Fuse, 175A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 175 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5-3/4 In., Diameter 1-5/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ175SPI