Eaton LPJ-175SP

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 440.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-175SP.

IHS

Datasheet4 pages10 years ago
Datasheet3 pages23 years ago
Datasheet3 pages12 years ago

Electro Sonic

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+119%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Eaton200M14C
Ceramic Fuse, M14 Series, Time-Delay, 200A, 600V AC, 200kA at 250V DC, 200kA at 600V AC
EatonCGL-200
Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder
LittelfuseJLLS200.X
300V 600V Fast-Acting Cartridge Fuse 200A Bracket Mount, Threaded Mount 42.1mm L
LittelfuseJLLS225.X
Electric Fuse, Fast Blow, 225A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK200.XXID
Fus 600V T/D Class Rk1 200A Id/ Box |Littelfuse LSRK200.XXID

Descriptions

Descriptions of Eaton LPJ-175SP provided by its distributors.

Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Slow Blow Fuse, Cartridge, 300V 600V, 175A, Bracket Mount, Thread Mount, 76.2mm L
Fuse Class J Slow Blow Acting 175A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
FUSE, 175A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:175A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:41.3mm x 146.1mm; Fuse Size Imperial:1.63" x 5.75"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ-175SP.
  • LPJ175SP