Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-125SPI

300V 600V Slow fuse Cartridge 125A Bracket mounting,threaded mounting 76.2mm(Length)
$ 509.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-125SPI.

IHS

Datasheet4 pages11 years ago
Datasheet3 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Eaton150M14C
Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM1 CL'C'600V 150A - 150M14C
EatonCGL-150
Low Voltage Fuse, CGL Series, 150A, Time-Delay, 600V AC, Bolt-On
LittelfuseJLLS150.X
Electric Fuse, Fast Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR150.XXID
Fuse Class RK5 Slow Blow Acting 150A 600V Holder Lug 169.9 X 46.8 X 53.2mm CSA/UL
LittelfuseKLSR150.X
Industrial & Electrical Fuses 150A 600VAC 300VDC Class RK1

Descriptions

Descriptions of Eaton LPJ-125SPI provided by its distributors.

300V 600V Slow fuse Cartridge 125A Bracket mounting,threaded mounting 76.2mm(Length)
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse Class J 125A 600V Slow Blow 2-Pin Flat Bolt Carton
COOPER BUSSMANN LPJ-125SPI Fuse, 125A, Class J, LPJ, 600VAC/300VDC. More details: Fuse, 125 Fuse Amps, Indicating, LPJ Series, 600VAC/300VDC Voltage Rating, Time Delay, J Class, Dual Element, Body Material Melamine, Rejection, Body Style Blade, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 5-3/4 In., Diameter 1-5/8 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, Standards CE/UL-Special Purpose Guide JFHR/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ125SPI