Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton LPJ-125SP

Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 462.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPJ-125SP.

Newark

Datasheet4 pages10 years ago

Future Electronics

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Eaton150M14C
Eaton Bussmann Low Voltage N.American C.S.A. FUSE FM1 CL'C'600V 150A - 150M14C
EatonCGL-150
Low Voltage Fuse, CGL Series, 150A, Time-Delay, 600V AC, Bolt-On
LittelfuseJLLS150.X
Electric Fuse, Fast Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR150.X
Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK150.XXID
Fuse, LLSRK Series, Time-Delay, 600 V AC, Blade

Descriptions

Descriptions of Eaton LPJ-125SP provided by its distributors.

Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse; Low Peak; 125 A; 600 VAC/300 VDC; 1.63 in.; 5.75 in.; Yellow
Fuse Class J Slow Blow Acting 125A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 300 V ac, 600V AC
FUSE, TIME DELAY, 300A, 600VAC/300VDC; Product Range:Low-Peak LPJ Series; Fuse Current:125A; Voltage Rating VAC:600V; Voltage Rating VDC:300V; Fuse Size Metric:38.1mm x 76.2mm; Fuse Size Imperial:1.5" x 3" RoHS Compliant: Yes
Bussmann LPJ-125SP Time Delay Fuse. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 125 A, 600 VAC/300 VDC, 300/100 kAIC Interrupt, Class: J, 10 s at 500% Response, Bolted Blade End Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 1.63 in Dia x 5.75 in L Body Size. Additional Description: BUSS-LPJ-125SP LOW PEAK CLASS J T/D. Catalog Description: Eaton Bussmann series LPJ fuse, 125 A, Dual, Class J, Non-indicating, Bolted blade end x bolted blade end, Time delay, Current-limiting, 10 sec at 500%, 300 kAIC at 600 V, 100 kAIC Vdc, Standard.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPJ125SP