What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LP-CC-9

Fuse; Time-Delay; 9 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 55.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-9.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Datasheet32 pages16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EatonSC-10
Electric Fuse, Fast And Time Delay Blow, 10A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Fuse Class G Slow Blow Acting 10A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse0SLC010.T
170V 600V Medium speed fuse Cartridge 10A base mount,standard mounting,box mount 33.3mm(Length)
EatonC14G10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 10A gG 690 - C14G10
EatonC14M10
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 10A AM 690 - C14M10
Littelfuse0SLC008.T
Electric Fuse, Medium Blow, 8A, 100000A (IR)

Descriptions

Descriptions of Eaton LP-CC-9 provided by its distributors.

Fuse; Time-Delay; 9 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Slow Blow Acting 9A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 9A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:9A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN LP-CC-9 Fuse, 9A, Class CC, LP-CC, 600VAC/150VDC. More details: Fuse, 9 Fuse Amps, Nonindicating, LP-CC Series, 600VAC/150VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 150VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz ATDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC9
  • LPCC-9
  • LPCC9