Descriptions of Eaton KTS-R-600 provided by its distributors.
Electric Fuse, Fast Blow, 600A, 600VAC, 200000A (IR), Inline/holder
Fuse Class RK1 600A 600V Fast 2-Pin Holder
Industrial & Electrical Fuses 600VAC 600A Fast Acting Limitron
Class-RK1 Fast Acting Fuse 600A 200kA IR
Eaton Bussmann Low Voltage - NA KTS-R-600 - KTS-R-600
FUSE - RK1 600VAC/300VDC FA UL
KTS-R-600, EATON BUSSMAN ELECTRICAL
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.
COOPER BUSSMANN KTS-R-600 Fuse, RK1, KTS-R, 600A, 600VAC. More details: Fuse, 600 Fuse Amps, Nonindicating, KTS-R Series, Voltage Rating 600VAC, Fast Acting Speed, RK1 Class, Single Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 200kA at 600VAC, Length 13-3/8 In., Diameter 2-1/2 In., Functionally Equal To Ferraz/Gould A6K-R, Standards CE, UL 248-12 Guide JDDZ, File E4273, CSA C22.2 No. 248.12, Class 1422-02, File 53787