What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton KTN-R-300

Electric Fuse, Fast Blow, 300A, 250VAC, 200000A (IR), Inline/holder
$ 1,371.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTN-R-300.

IHS

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonJJN-350
Electric Fuse, Very Fast Blow, 350A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN350.X
Electric Fuse, Fast Blow, 350A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseLA30QS3504
Semi Conductor Fuse 300Vac 350A/Box |Littelfuse LA30QS3504
EatonNON-350
Fuse; Class K5/H; Non-current limiting; 250VAC; Blade; 350A
Electric Fuse, Time Delay Blow, 350A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Littelfuse0NLN350.X
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade

Descriptions

Descriptions of Eaton KTN-R-300 provided by its distributors.

Electric Fuse, Fast Blow, 300A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 300A 250V Fast 2-Pin Clip Holder
Industrial & Electrical Fuses 250V 300A Fast Acting Limitron
Eaton Bussmann Low Voltage - NA KTN-R-300 - KTN-R-300
Class-RK1 Fast Acting Fuse 300A 200kA IR
Eaton Corporation Limitron Fast Acting Fuse
FUSE - RK1 250VAC/125VDC FA UL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN