Eaton KTK-R-10

Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 48.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-10.

Future Electronics

Datasheet6 pages10 years ago
Datasheet1 page23 years ago
Datasheet2 pages10 years ago

IHS

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-3.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Semiconductor Cylindrical; Fast Acting; 600VAC; 12A
Littelfuse0KLK012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Fuse, Industrial / Power, Class aR, 10 A, 600 VAC, 700 VDC, 10mm x 38mm, 13/32 x 1-1/2
Eaton Bussmann High Speed Round body 8Amp 600Vac FERRULE FUSE 10 X 38MM - FWC-8A10F

Descriptions

Descriptions of Eaton KTK-R-10 provided by its distributors.

Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 10 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 10A
Electric Fuse, Fast Blow, 10A, 600VAC, 200000A (IR), CC, Inline/holder
FUSE, 10A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:10A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Diameter:0.406mm RoHS Compliant: Yes
FUSE, QUICK BLOW, 10A; Voltage Rating VAC:600V; Fuse Current:10A; Series:LIMITRON; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200000A; Case Material:Ceramic; Fuse Body Material:Melamine; Fuse Breaking Capacity Voltage AC:600V; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Quick Blow
COOPER BUSSMANN KTK-R-10 Fuse, 10A, Class CC, KTK-R, 600VAC. More details: Fuse, 10 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R 10
  • KTK-R10
  • KTKR 10
  • KTKR-10
  • KTKR10