Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KLU-4000

Electric Fuse, Time Delay Blow, 4000A, 600VAC, 200000A (IR), Inline/holder
$ 10,964.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KLU-4000.

Sager Electronics

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Electric Fuse, Fast Blow, 5000A, 600VAC, 200000A (IR), Inline/holder
LittelfuseKLPC4500X
UL Class Fuse, KLPC Series, 4500A, 480V DC, Non-Indicating
LittelfuseKLPC5000X
UL Class Fuse, KLPC Series, 5000A, 480V DC, Non-Indicating
Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4BKN/65 AR UR - 170M7084
Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4GKN/65 AR - 170M7124
LittelfuseKLPC3000X
UL Class Fuse, L Class, KLPC Series, Time-Delay, 3000A, 600V AC, Non-Indicating

Descriptions

Descriptions of Eaton KLU-4000 provided by its distributors.

Electric Fuse, Time Delay Blow, 4000A, 600VAC, 200000A (IR), Inline/holder
Fuse Class L 4000A 600V Slow Blow 2-Pin Tap Bolt
Industrial & Electrical Fuses 600V 4000A Time Delay Class L
Class-L Time Delay Fuse 4000A 200kA IR
FUSE CRTRDGE 4KA 600VAC CYLINDR
KLU-4000, EATON BUSSMAN ELECTRICAL
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products
COOPER BUSSMANN KLU-4000 Fuse, 4000A, Class L, KLU, 600VAC. More details: Fuse, 4000 Fuse Amps, Nonindicating, KLU Series, Voltage Rating 600VAC, Fast Acting, Class L, Body Material Melamine, Nonrejection, Body Style Bolt-On, Interrupt Rating 200kA at 600VAC, Length 10-3/4 In., Diameter 5-3/4 In., Functionally Equal To Ferraz/Gould A4BY, Littlefuse KLLU, Standards CE/UL-248-10 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLU4000