What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton KAC-800

Electric Fuse, 800A, 600VAC, 200000A (IR), Inline/holder
$ 865.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-800.

IHS

Datasheet82 pages8 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Square Body 1000A 700V Bolt Flat 77 X 50 X 61mm Carton CSA/UL
Fuse Square Body 900A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Fuse Square Body 1000A 700V Bolt Flat 51 X 92 X 76mm Carton CSA/UL

Descriptions

Descriptions of Eaton KAC-800 provided by its distributors.

Electric Fuse, 800A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 800A 600V 2-Pin Bolt
Tron Rectifier Fuse |Eaton Bussmann KAC-800
Eaton Corporation Tron Rectifier Fuse
Specialty Fuses 600V 800A Semiconductor
FUSE CRTRDGE 800A 600VAC CYLINDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC 800
  • KAC800