Eaton KAC-300

Eaton Bussmann Low Voltage N.American TRON RECTIFIER FUSE - KAC-300
$ 589.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KAC-300.

IHS

Datasheet82 pages9 years ago
Datasheet1 page18 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Square Body 315A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton350FM
Eaton Fast-Acting Fuse, Bussman Series, 350A, 690V AC, 500V DC, 113mm L
Fuse Square Body 315A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL

Descriptions

Descriptions of Eaton KAC-300 provided by its distributors.

Eaton Bussmann Low Voltage N.American TRON RECTIFIER FUSE - KAC-300
Fuse Blade 300A 600V Bolt 76.2 X 50.8mm Carton UL
Electric Fuse, 300A, 600VAC, 200000A (IR), Inline/holder
Fuse Blade 300A 600V 2-Pin Bolt
Specialty Fuses 600V 300A Semiconductor
FUSE CRTRDGE 300A 600VAC CYLINDR
KAC-300, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN KAC-300 Fuse, 300A, KAC, 600VAC. More details: Fuse, 300 Fuse Amps, Nonindicating, KAC Series, 600VAC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 600VAC, Length 6-3/16 In., Diameter 2 In., Functionally Equal To Littelfuse KLC, Standards CE, UL Recognized

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KAC300