Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JJS-500

Fuse Class T Very Fast Acting 500A 600V Bolt Tap Carton CSA/UL
$ 952.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-500.

IHS

Datasheet2 pages23 years ago
Datasheet3 pages0 years ago

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-66.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Square Body 630A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Fuse Square Body 550A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL
Fuse Square Body 630A 700V Bolt Flat 69 X 50 X 53mm Carton CSA/UL

Descriptions

Descriptions of Eaton JJS-500 provided by its distributors.

Fuse Class T Very Fast Acting 500A 600V Bolt Tap Carton CSA/UL
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T - JJS-500
Electric Fuse, Very Fast Blow, 500A, 600VAC, 200000A (IR), Inline/holder
COOPER BUSSMANN JJS-500 Fuse, 500A, Class T, JJS, 600VAC. More details: Fuse, 500 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 600VAC, Length 3-1/16 In., Diameter 1-1/4 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS500