Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JJS-175

Fuse; Cylinder; Very Fast Acting; 175A; Class T; Dims 3.25x0.88"; Melamine; Cartridge
$ 175.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-175.

IHS

Datasheet2 pages22 years ago
Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 000TN/80 TYPE T IND. F - 170M1420
Eaton Bussmann High Speed Square Body 200A 690V aR 00/80 SQ. BODY IND. FU - 170M2617
LittelfuseL70S200.V
650V 700V Quick fuse Cartridge 200A Bracket mounting,threaded mounting 72.2mm(Length)
LittelfuseJLLS200.X
300V 600V Quick fuse Cartridge 200A Bracket mounting,threaded mounting 42.1mm(Length)
LittelfuseL50S200.V
Electric Fuse, Very Fast Blow, 200A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton JJS-175 provided by its distributors.

Fuse;Cylinder;Very Fast Acting;175A;Class T;Dims 3.25x0.88";Melamine;Cartridge
Electric Fuse, Very Fast Blow, 175A, 600VAC, 200000A (IR), Inline/holder
Fuse Class T 175A 600V Very Fast 2-Pin Tap Bolt Carton
COOPER BUSSMANN JJS-175 Fuse, 175A, Class T, JJS, 600VAC. More details: Fuse, 175 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 600VAC, Length 3-1/4 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS175