Eaton JJS-150

Fuse Class T Very Fast Acting 150A 600V Bolt Tap Carton CSA/UL
$ 148.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JJS-150.

Gerber

Datasheet2 pages23 years ago

IHS

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+26.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Square Body 160A 690V Stud Mount Lug 54 X 21 X 51mm CE/CSA/UL
Fuse Square Body 160A 690V Stud Mount Screw 54 X 21mm CSA/UL
Fuse 160A 690V 000/80 Ar Ur
LittelfuseL70S175.V
Electric Fuse, Very Fast Blow, 175A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
FUSE, DIN 80, 160A

Descriptions

Descriptions of Eaton JJS-150 provided by its distributors.

Fuse Class T Very Fast Acting 150A 600V Bolt Tap Carton CSA/UL
BUSSMANN TRON FAST ACTING FUSE CLASS T - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE, CLASS T, FAST ACTING, 150 A, 600 VAC, 0.88 IN. +/-0.04, 3.25 IN. +/-0.04
Electric Fuse, Very Fast Blow, 150A, 600VAC, 200000A (IR), Inline/holder
COOPER BUSSMANN JJS-150 Fuse, 150A, Class T, JJS, 600VAC. More details: Fuse, 150 Fuse Amps, Nonindicating, JJS Series, 600VAC Voltage Rating, Fast Acting, Class T, Single Element, Body Material Melamine, Nonrejection, Bolt-On Body Style, Interrupt Rating 200kA at 600VAC, Length 3-1/4 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould AGT, Littlefuse JLLS, Standards CE/UL-248-15 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJS150