Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton JCG-6R

Electric Fuse, 170A, 4800VAC, 50000A (IR), Inline/holder
$ 5,477.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JCG-6R.

Sager Electronics

Datasheet8 pages17 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Electric Fuse, 200A, 5500VAC, 5500VDC, 63000A (IR), Inline/holder
Littelfuse2009R1C5.5W
Fus 5.5Kv Mv R-Rated 9R Hookeye/Box |Littelfuse 2009R1C5.5W
Littelfuse200E1C5.5
Electric Fuse, 200A, 5500VAC, 80000A (IR), Inline/holder, 200E
Littelfuse5NLE175E
Electric Fuse, 175A, 5500VAC, 80000A (IR), Inline/holder, 175E
EatonJCL-9R
Fuse 200A 4800V Holder Cartridge 400.3 X 76.2mm
Medium-Voltage Fuse, JCY Series, 200A, Time-Delay, Cylindrical

Descriptions

Descriptions of Eaton JCG-6R provided by its distributors.

Electric Fuse, 170A, 4800VAC, 50000A (IR), Inline/holder
Fuse 170A 4800V 2-Pin Cartridge Holder
170A Time Delay Cylindrical Fuse 4800VAC
Buss Medium Voltage Fuse |Eaton Bussmann JCG-6R
Fuse-R Rated MV 5.08kV Ferrule

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JCG6R