Eaton GMA-2-R

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-2-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Sager Electronics

X-ON

Inventory History

3 month trend:
+36.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse80712500440
Fuse 300V 2.5A Slow Blow 141.3A²s Board Mount TH 12.4mm × 6.4mm × 9.2mm
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton GMA-2-R provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Fuse, Cartridge, Fast Acting, 2 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
Electric Fuse, Fast Blow, 2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Bussmann GMA-2-R Brand: Bussmann. Part Number: GMA-2-R. Additional Description: BUSS-GMA-2-R GMA 2A BUSS FUSE PROTECTIVE BOX OF 5..
Cartridge Fuse, 2A, 250V, 0.2" X 0.79"; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:Gma Series Rohs Compliant: Yes |Eaton Electronics GMA-2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-2R
  • GMA2R