Eaton FWH-80A

Semiconductor Fuse, FWH-A Series, 80A, Fast-Acting, 500V AC, Bolt-On
$ 215.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-80A.

Sager Electronics

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Solar Fuse, PVS-R Series, 100A, Fast-Acting, 600V AC, Cylindrical
Eaton Bussmann Low Voltage N.American FA, RK-5 90 A 600 AC/DC - PVS-R-90
LittelfuseIDSR100.V
Electric Fuse, Time Delay Blow, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS100.V
Electric Fuse, 100A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse0NLS090.V
Fuse, NLS Series, Fast-Acting, 600 V AC, Blade
FUSE, FAST ACTING, 100A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V;

Descriptions

Descriptions of Eaton FWH-80A provided by its distributors.

Semiconductor Fuse, FWH-A Series, 80A, Fast-Acting, 500V AC, Bolt-On
FUSE, 80A, 500V, BLADE, FAST ACTING; Product Range:FWH Series; Fuse Current:80A; Blow Characteristic:Fast Acting; Fuse Size Metric:24mm x 44mm; Fuse Size Imperial:0.947" x 1.736"; Voltage Rating VDC:500VDC; Voltage Rating VAC:500VAC RoHS Compliant: Yes
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH80A