Eaton FWH-600A

Fuse, Industrial / Power, 600 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
$ 466.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-600A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages25 years ago

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonFF630
Electric Fuse, 630A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
EatonFF560
Electric Fuse, 560A, 550VAC, 400VDC, 80000A (IR), Inline/holder
LittelfuseIDSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseIDSR600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL50S700.X
Electric Fuse, Very Fast Blow, 700A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-600A provided by its distributors.

Fuse, Industrial / Power, 600 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Electric Fuse, Fast Blow, 600A, 500VAC, 500VDC, 200000A (IR), Inline/holder,
SEMICONDUCTOR FUSE; Voltage Rating VDC:500V; Voltage Rating VAC:500V; Fuse Current:600A; Fuse Size Imperial:2" x 2.09"; Series:FWH; Blow Characteristic:Fast Acting ;RoHS Compliant: Yes
COOPER BUSSMANN FWH-600A Fuse, 600A, FWH, 500VAC/DC. More details: Fuse, 600 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 4-11/32 In., Diameter 2 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • F WH-600A
  • FWH 600A
  • FWH600A