What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton FWH-500A

Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
$ 407.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWH-500A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages17 years ago

Newark

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
EatonFF560
Electric Fuse, 560A, 550VAC, 400VDC, 80000A (IR), Inline/holder
Industrial & Electrical Fuses FA, RK-5 600 A 600AC/DC
LittelfuseIDSR600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL50S550.X
Electric Fuse, Very Fast Blow, 550A, 500VAC, 450VDC, 200000A (IR), Inline/holder
LittelfuseL50S600.X
Electric Fuse, Very Fast Blow, 600A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWH-500A provided by its distributors.

Fuse, Industrial / Power, 500 A, 500 VAC, 500 VDC, 50.8mm x 110.24mm, 2" x 4.34"", High Speed"
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-500A
Fast Acting Semiconductor Cylindrical Fuse 500A 200kA IR AC
Electric Fuse, 500A, 500VAC, 500VDC, 200000A (IR), Inline/holder
Fuse 500A 500V 2-Pin Tap Bolt Carton
FUSE CARTRIDGE FAST BLOW STUD MOUNT 500VAC/DC 500A
FUSE, 500A, 500V, SEMI, BLADED
FUSE - SEMICOND. 500VAC/500VDC
FUSE CARTRIDGE 500A 500VAC/VDC
North American High Speed Fuses
FWH-500A, EATON BUSSMAN ELECTRICAL
Fuse, 500A, 500V, Blade, Fast Acting; Product Range:Fwh Series; Fuse Current:500A; Blow Characteristic:Fast Acting; Fuse Size Metric:50.8Mm X 53Mm; Fuse Size Imperial:2" X 2.09"; Voltage Rating Vdc:500V; Voltage Rating Vac:500V Rohs Compliant: Yes |Eaton Bussmann FWH-500A
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWH500A