Eaton DFJ-150

UL Class Fuse, J Class, Fast-Acting, 150A, 600V AC, Non-Indicating
$ 580.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-150.

Sager Electronics

Datasheet4 pages12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton160EET
Cartridge Fuse 500V 690V 160A 1500A²S Bracket Mount, Thread Mount, 46mm × 37mm × 19mm
Eaton180FM
Eaton Fast Blow Fuse, Eaton Bussmanseries, 180ACurrent, 690 V ac, 500V DC, 113mmtotal length
Eaton180MT
500V 690V Fast Blow 180A Bracket mounting,threaded mounting,Hinge mounting 113mm(Length)
Littelfuse0JTD175.XXID
Electric Fuse, Time Delay Blow, 175A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Littelfuse0JTD175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 500VDC, 200000A (IR), Inline/holder
LittelfuseL50S175.V
450V, 500V, Fast-Acting Cartridge Fuse, 175A, Bracket Mount, Threaded Mount, 54mm L

Descriptions

Descriptions of Eaton DFJ-150 provided by its distributors.

UL Class Fuse, J Class, Fast-Acting, 150A, 600V AC, Non-Indicating
Electric Fuse, 150A, 600VAC, 450VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-150
Fuse Class J 150A 600V 2-Pin Tap Bolt
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
FUSE CRTRDGE 150A 600VAC/450VDC
FUSE, CLASS J, 150A, HIGH SPEED
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ150