Eaton FRS-R-60

Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
$ 62.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-60.

Sager Electronics

Datasheet3 pages13 years ago
Datasheet2 pages23 years ago

Farnell

JRH Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+10.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-07-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseFLSR070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 78.5mmtotal length
EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseFLSR060.TXID
Cartridge Fuse, Slow Blow, 60A, 300V/600V, Base Mount, Standard Mount, Box Mount, 139.7mm L
LittelfuseLSRK04.5T
Fuse, LLSRK Series, Time-Delay, 600 V AC, Cylindrical

Descriptions

Descriptions of Eaton FRS-R-60 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;60A;Sz 30A;Class RK5;Dims 1.06x5.5";Fiberglass;Cartridge
BUSSMANN FUSETRON DUAL ELEMENT FUSE CLASS RK5 - Low Voltage - North American division
Electric Fuse, Time Delay Blow, 60A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Eaton Fuse, Bussmann Series, 60A, 250V DC, 600V AC, 27mm × 140mm, Time Delay
FRS-R Series Ø 26.9 x 139.7 mm 600 V 60 A Dual Element Time Delay Fuse
FUSE, 60A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:60A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:1-1/16" x 5-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
FUSE, 60A, 600V, TIME DELAY; Voltage Rat; FUSE, 60A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 5.5"; Series:FRS-R; Current Rating:60A; Diameter:40.5mm; Fuse Leads:Unleaded
BUSSMANN FRS-R-60 Fuse, RK5, FRS-R, 60A, 600VAC/300VDC. More details: Fuse, 60 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R60
  • FRSR60