Eaton FRS-R-45

Fuse Class RK5 Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
$ 65.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-45.

Newark

Datasheet2 pages23 years ago

Sager Electronics

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EatonSC-50
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 50A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
LittelfuseLSRK050.T
Electric Fuse, Time Delay Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS050.T
Electric Fuse, Fast Blow, 50A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR050.T
Cartridge Fuse, Slow Blow, 300V, 600V, 50A, Base Mount, Standard Mount, Box Mount, 139.7mm L
Fuse Class J Slow Blow Acting 50A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FRS-R-45 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 45A 600V Holder Cartridge 26.92 X 139.7mm Carton CE/CSA/UL
Slow Blow Cartridge Fuse 250V, 600V, 45A Base Mount, Standard Mount, Box Mount 139.7mm L
FRS-R Series Time Delay 250 V 45 A Ø 26.9 x 139.7 mm Dual Element Fuse Cartridge
Electric Fuse, Time Delay Blow, 45A, 600VAC, 250VDC, 200000A (IR), Inline/holder
BUSSMANN FUSETRON DUAL ELEMENT FUSE CLASS RK5 - LOW VOLTAGE - NORTH AMERICAN DIVISION
FUSE, 45A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:45A; Voltage Rating VAC:600VAC; Voltage Rating VDC:250VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:1-1/16" x 5-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-45 Fuse, RK5, FRS-R, 45A, 600VAC/300VDC. More details: Fuse, 45 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5-1/2 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R45
  • FRSR-45
  • FRSR4.5
  • FRSR45