Eaton FRS-R-150

Fuse Class RK5 Slow Blow Acting 150A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
$ 294.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-150.

IHS

Datasheet3 pages23 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Knife contact fuse, Eaton Bussmanseries, 160ACurrent, 500V AC, 150mmtotal length
Eaton Knife contact fuse, Eaton Bussmanseries, 160ACurrent, 500V AC, 135mmtotal length
LittelfuseLSRK175.XXID
Fuse, LLSRK Series, Time-Delay, 600 V AC, Blade
LittelfuseFLSR175.XXID
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR175.X
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-150 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 150A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 200000A (IR), Inline/holder
300V 600V Slow Blow Cartridge 150A Base Mount, Standard Mount, Box Mount 244.6mm L Fuse
FUSE, 150A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:150A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:-; Fuse Size Imperial:1.84" x 9.63"; Blow Characteristic:Time Delay; Diameter:40.5mm RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R 150
  • FRS-R150
  • FRSR150