Eaton FRN-R-35

Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
$ 32.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-35.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Newark

Gerber

Future Electronics

Inventory History

3 month trend:
-85.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-40
Fuse Class T Very Fast Acting 40A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN040.T
Electric Fuse, Fast Blow, 40A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Littelfuse0314040.MXP
Fast Acting Cartridge Fuse, Ceramic, 40A, 150V/250V, 22925A²S, Base Mount, 31.75mm L
EatonJJN-30
Fuse Class T Very Fast Acting 30A 300V Holder Cartridge 10.41 X 22.35mm Carton CSA/UL
Littelfuse0324040.MXP
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 40 A, 250 VAC 150 VDC, TH, RoHS
Fuse Class RK5 Slow Blow Acting 45A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL

Descriptions

Descriptions of Eaton FRN-R-35 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 35A 250V Holder Cartridge 20.57 X 76.2mm Carton CSA/UL
FRNR35 Fuse, 35 A, 250 VAC, 125 VDC, 20, 200 kA Interrupt, Fiberglass Body, Low Voltage
Slow Blow Fuse Cartridge 125V 250V 35A Base Mount, Standard Mount, Box Mount 76.2mm L
Fuse;Cylinder;Time Lag;35A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 35A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 8 A Ø 20.57 x 76.2 mm Dual Element Fuse Cartridge
FUSE, 35A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:35A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 76.2mm; Fuse Size Imperial:13/16" x 3"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R35
  • FRNR-35
  • FRNR35