Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FRN-R-3

Fuse Class RK5 Slow Blow Acting 3A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 31.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-3.

Newark

Datasheet6 pages10 years ago
Datasheet2 pages17 years ago
Datasheet3 pages26 years ago

Sager Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Littelfuse023003.5HXP
Fuse Subminiature Slow Blow Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter3404.2421.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm

Descriptions

Descriptions of Eaton FRN-R-3 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 3A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse, Dual Element; Time-Delay; 3 A; 250 VAC/125 VDC; 0.56 0.008 in.
Electric Fuse, Time Delay Blow, 3A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 3 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE CARTRIDGE 3A 250VAC/125VDC / 3A 250 V AC 125 V DC Fuse Cartridge Holder
FUSE, 3A, 250V, TIME DELAY; Voltage Rati; FUSE, 3A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:3A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: mAmA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
Bussmann FRN-R-3 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting, Series: FRN-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 3 A, 250 VAC/125 VDC, 20/200 kA Interrupt, Class: RK5, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Fiberglass, 0.56 in Dia x 2 in L Body Size. Additional Description: BUSS-FRN-R-3 FUSETRON DUAL-ELEMENT CLASS RK5. Catalog Description: Eaton Bussmann series FRN-R fuse, 3 A, Dual, Class RK5, Non-indicating, Ferrule end x ferrule end, 8 sec at 500%, 200 kAIC at 250 V, 20 kAIC at 125 Vdc, Standard, 250 V, 125 Vdc.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 3
  • FRN-R3
  • FRNR-3
  • FRNR3