Eaton FRN-R-150

150 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
$ 186.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-150.

IHS

Datasheet4 pages7 years ago
Datasheet3 pages25 years ago

Gerber

Electro Sonic

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-175
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), Inline/holder
LittelfuseJLLN175.X
Fast Blow Cartridge Fuse 125V 300V 175A Bracket Mount, Thread Mount 21.4mm L
Eaton160LET
HIGH SPEED FUSE Electric Fuse, 160A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Eaton180LET
Fuse, High Rupturing Capacity (HRC), LET, 180 A, Bolted Tag, 150 VDC, 250 VAC
LittelfuseFLNR175.X
Electric Fuse, Time Delay Blow, 175A, 250VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseFLNR175.XXID
Electric Fuse, Time Delay Blow, 175A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRN-R-150 provided by its distributors.

150 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
125V 250V Slow fuse Cartridge 150A base mount,standard mounting,box mount 181.1mm(Length)
Fuse Class RK5 Slow Blow Acting 150A 250V Holder Lug 39.62 X 181.1mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 150A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, 150A, 250VAC/125VDC; Product Range:Fusetron FRN-R Series; Fuse Current:150A; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R150
  • FRNR150