Eaton FRN-R-10

Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 29.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-10.

Future Electronics

Datasheet6 pages10 years ago
Datasheet6 pages10 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4" x 1-1/4", GBB
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Eaton FRN-R-10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 10A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Slow Blow Cartridge Fuse, 10A, 125V/250V, Base Mount, Standard Mount, Box Mount, 50.8mm L
Fuse;Cylinder;Time Lag;10A;Sz 30A;Class RK5;Dims 0.56x2";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 10A, 250VAC, 125VDC, 200000A (IR), Inline/holder
FRN-R Series Time Delay 250 V 10 A Ø 14.2 x 50.8 mm Dual Element Fuse Cartridge
FUSE, 10A, 250V, TIME DELAY; Voltage Rat; FUSE, 10A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRN-R-10 Fuse, RK5, FRN-R, 10A, 250VAC/125VDC. More details: Fuse, 10 Fuse Amps, Nonindicating, Series FRN-R, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R 10
  • FRN-R10
  • FRNR 10
  • FRNR-10
  • FRNR10